0
0 Items$0.00

Toroidal Power Transformers :

428 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
38K4870

RoHS

Each
1+$33.040
5+$31.240
10+$29.120
25+$27.110
50+$24.910
More Pricing...
15VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
630mA
MCTA
38K4916

RoHS

Each
1+$90.240
5+$85.060
10+$82.420
25+$78.430
50+$72.950
More Pricing...
225VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
7.5A
MCTA
38K4895

RoHS

Each
1+$46.900
5+$43.640
10+$41.720
25+$39.550
50+$36.830
More Pricing...
80VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
39mm
1.6A
MCTA
33P8744

RoHS

Each
1+$38.280
5+$35.880
10+$34.460
25+$32.860
50+$30.860
More Pricing...
30VA
2 x 9V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
31mm
1.67A
VTX
33P8849

RoHS

Each
1+$139.470
5+$132.270
10+$128.600
25+$123.040
50+$115.430
More Pricing...
500VA
2 x 35V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
59mm
7.14A
VTX
38K4548

RoHS

Each
1+$45.580
5+$42.420
10+$40.560
25+$38.440
50+$35.800
More Pricing...
30VA
2 x 18V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
-
39mm
830mA
-
38K4921

RoHS

Each
1+$93.420
5+$88.050
10+$85.310
25+$81.180
50+$75.520
More Pricing...
250VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
-
53.5mm
10.42A
MCTA
38K4658

RoHS

Each
1+$28.770
5+$27.190
10+$25.360
25+$23.600
50+$21.680
More Pricing...
7VA
2 x 18V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
24mm
194mA
-
33P8850

RoHS

Each
1+$139.470
5+$132.270
10+$128.600
25+$123.040
50+$115.430
More Pricing...
500VA
2 x 40V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
59mm
6.25A
VTX
33P8808

RoHS

Each
1+$62.140
5+$58.230
10+$55.930
25+$53.320
50+$50.070
More Pricing...
160VA
2 x 15V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
46mm
5.33A
VTX
38K4879

RoHS

Each
1+$39.040
5+$36.320
10+$34.720
25+$32.920
50+$30.660
More Pricing...
50VA
2 x 6V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
4.17A
MCTA
38K4892

RoHS

Each
1+$46.900
5+$43.640
10+$41.720
25+$39.550
50+$36.830
More Pricing...
80VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
39mm
3.33A
MCTA
38K4896

RoHS

Each
1+$46.900
5+$43.640
10+$41.720
25+$39.550
50+$36.830
More Pricing...
80VA
2 x 55V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
39mm
730mA
MCTA
38K4928

RoHS

Each
1+$93.420
5+$88.050
10+$85.310
25+$81.180
50+$75.520
More Pricing...
250VA
2 x 50V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
53.5mm
2.5A
MCTA
38K4640

RoHS

Each
1+$27.010
5+$25.530
10+$23.810
25+$22.150
50+$20.360
More Pricing...
1.6VA
2 x 12V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
42mm
23mm
67mA
-
38K4650

RoHS

Each
1+$28.440
5+$26.890
10+$25.080
25+$23.330
50+$21.440
More Pricing...
5VA
2 x 12V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
50mm
24mm
208mA
-
33P8847

RoHS

Each
1+$139.470
5+$132.270
10+$128.600
25+$123.040
50+$115.430
More Pricing...
500VA
2 x 25V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
59mm
10A
VTX
38K4904

RoHS

Each
1+$60.250
5+$56.060
10+$53.590
25+$50.790
50+$47.310
More Pricing...
120VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
45mm
5A
MCTA
33P8811

RoHS

Each
1+$62.140
5+$58.230
10+$55.930
25+$53.320
50+$50.070
More Pricing...
160VA
2 x 30V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
46mm
2.67A
VTX
38K4554

RoHS

Each
1+$54.400
5+$50.620
10+$48.390
25+$45.870
50+$42.730
More Pricing...
50VA
2 x 25V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
-
41.7mm
1A
-
38K4869

RoHS

Each
1+$33.040
5+$31.240
10+$29.120
25+$27.110
50+$24.910
More Pricing...
15VA
2 x 9V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
830mA
MCTA
38K4889

RoHS

Each
1+$40.700
5+$37.860
10+$36.200
25+$34.310
50+$31.950
More Pricing...
60VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
39mm
1.67A
MCTA
38K4915

RoHS

Each
1+$90.240
5+$85.060
10+$82.420
25+$78.430
50+$72.950
More Pricing...
225VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
9.38A
MCTA
33P8743

RoHS

Each
1+$38.280
5+$35.880
10+$34.460
25+$32.860
50+$30.860
More Pricing...
30VA
2 x 6V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
31mm
2.5A
VTX
33P8839

RoHS

Each
1+$96.930
5+$91.920
10+$89.360
25+$85.500
50+$80.200
More Pricing...
300VA
2 x 25V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
54mm
6A
VTX
51-75 of 428 items
of 18 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS