Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-500-125Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33P8847
Product RangeVTX
Your Part Number
30 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.470 |
| 5+ | $132.270 |
| 10+ | $128.600 |
| 25+ | $123.040 |
| 50+ | $115.430 |
| 100+ | $108.010 |
| 250+ | $101.370 |
Price for:Each
Minimum: 1
Multiple: 1
$139.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-500-125Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33P8847
Product RangeVTX
Technical Datasheet
Power Rating500VA
Primary Voltages230V
Secondary Voltages2 x 25V
Winding TypeSingle Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height59mm
Secondary Current Nom10A
Product RangeVTX
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Power Rating
500VA
Secondary Voltages
2 x 25V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
10A
SVHC
No SVHC (10-Jun-2022)
Primary Voltages
230V
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
59mm
Product Range
VTX
Technical Docs (1)
Alternatives for VTX-146-500-125
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
