0
0 articles0,00 $

Toroidal Power Transformers :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Height
Secondary Current Nom
38K4548

RoHS

Each
1+45,580 $
5+42,420 $
10+40,560 $
25+38,440 $
50+35,800 $
Plus de tarifs
30VA
2 x 18V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
39mm
830mA
38K4554

RoHS

Each
1+54,400 $
5+50,620 $
10+48,390 $
25+45,870 $
50+42,730 $
Plus de tarifs
50VA
2 x 25V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
41.7mm
1A
38K4551

RoHS

Each
1+54,400 $
5+50,620 $
10+48,390 $
25+45,870 $
50+42,730 $
Plus de tarifs
50VA
2 x 12V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
41.7mm
2.08A
38K4546

RoHS

Each
1+45,580 $
5+42,420 $
10+40,560 $
25+38,440 $
50+35,800 $
Plus de tarifs
30VA
2 x 9V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
39mm
1.67A
38K4543

RoHS

Each
1+37,670 $
5+35,060 $
10+33,510 $
25+31,770 $
50+29,590 $
Plus de tarifs
15VA
2 x 18V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
34.5mm
420mA
38K4550

RoHS

Each
1+54,400 $
5+50,620 $
10+48,390 $
25+45,870 $
50+42,730 $
Plus de tarifs
50VA
2 x 9V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
41.7mm
2.78A
38K4547

RoHS

Each
1+45,580 $
5+42,420 $
10+40,560 $
25+38,440 $
50+35,800 $
Plus de tarifs
30VA
2 x 15V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
39mm
1A
38K4541

RoHS

Each
1+37,670 $
5+35,060 $
10+33,510 $
25+31,770 $
50+29,590 $
Plus de tarifs
15VA
2 x 12V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
34.5mm
630mA
38K4549

RoHS

Each
1+45,580 $
5+42,420 $
10+40,560 $
25+38,440 $
50+35,800 $
Plus de tarifs
30VA
2 x 25V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
39mm
600mA
38K4556

RoHS

Each
1+63,640 $
5+59,230 $
10+56,620 $
25+53,660 $
50+49,980 $
Plus de tarifs
80VA
2 x 12V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
44mm
3.33A
38K4539

RoHS

Each
1+37,670 $
5+35,060 $
10+33,510 $
25+31,770 $
50+29,590 $
Plus de tarifs
15VA
2 x 6V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
34.5mm
1.25A
38K4542

RoHS

Each
1+37,670 $
5+35,060 $
10+33,510 $
25+31,770 $
50+29,590 $
Plus de tarifs
15VA
2 x 15V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
34.5mm
500mA
38K4545

RoHS

Each
1+45,580 $
5+42,420 $
10+40,560 $
25+38,440 $
50+35,800 $
Plus de tarifs
30VA
2 x 6V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
39mm
2.5A
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS