0
0 articles0,00 $

Transformer Cores :

660 produit(s) trouvé(s)

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
97C5826

RoHS

Each
1+0,966 $
10+0,694 $
25+0,607 $
50+0,548 $
100+0,463 $
Plus de tarifs
Multi-Aperture
13.3mm x 7.5mm x 6.6mm
43
Baluns, Broadband Transformers, Airbags
-
-
-
-
06H1050

RoHS

Date/Lot Code

Each
1+1,450 $
10+1,040 $
25+0,913 $
50+0,766 $
100+0,657 $
Plus de tarifs
Toroid
16mm x 9.6mm x 6.3mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
38.5mm
19.9mm²
80nH
-
24W6651

RoHS

Each
1+5,470 $
10+3,910 $
25+3,390 $
50+3,020 $
100+2,690 $
Plus de tarifs
E
PLT43
3C95
-
50.4mm
229mm²
11.06µH
-
06H1044

RoHS

Date/Lot Code

Each
1+0,876 $
10+0,635 $
25+0,559 $
50+0,474 $
100+0,432 $
Plus de tarifs
Toroid
12.7mm x 7.15mm x 4.9mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
29.5mm
12.9mm²
69nH
-
21K4779

RoHS

Date/Lot Code

Each
1+5,420 $
10+4,060 $
25+3,520 $
50+3,140 $
100+2,790 $
Plus de tarifs
Toroid
31.75mm x 19.05mm x 9.5mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
76mm
59mm²
120nH
-
07X1854

RoHS

Each
1+5,060 $
25+3,110 $
100+2,770 $
250+2,170 $
500+2,130 $
Plus de tarifs
ETD
ETD39/20/13
N87
-
92.2mm
125mm²
2.7µH
B66363 Series
52Y1616

RoHS

Date/Lot Code

Each
1+7,750 $
10+5,520 $
25+4,790 $
50+3,990 $
100+3,540 $
Plus de tarifs
Toroid
29mm x 19mm x 7.5mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
73.2mm
3.7mm²
25.5nH
-
52Y1625

RoHS

Each
1+11,190 $
25+6,390 $
100+5,380 $
250+5,370 $
500+5,350 $
Plus de tarifs
Toroid
35.55mm x 23mm x 12.7mm
68
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
89mm
7.8mm²
13nH
-
52Y1613

RoHS

Date/Lot Code

Each
1+8,850 $
10+6,050 $
25+4,630 $
50+4,020 $
100+3,670 $
Plus de tarifs
Toroid
35.25mm x 22.6mm x 12.7mm
52
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
87.9mm
7.92mm²
283nH
-
21J6328

RoHS

Date/Lot Code

Each
1+3,420 $
25+2,110 $
100+1,710 $
250+1,490 $
500+1,460 $
Plus de tarifs
Multi-Aperture
19.45mm x 9.5mm x 25.4mm
43
Baluns, Broadband Transformers, Airbags
-
-
-
-
53M4884

RoHS

Each
1+3,000 $
25+1,770 $
100+1,270 $
250+1,090 $
500+1,030 $
Plus de tarifs
Toroid
22.1mm x 13.7mm x 6.35mm
77
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
54mm
2.62mm²
1.305µH
-
27C6444

RoHS

Date/Lot Code

Each
1+0,908 $
10+0,653 $
25+0,582 $
50+0,527 $
100+0,381 $
Plus de tarifs
Toroid
9.5mm x 4.75mm x 3.3mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
20.7mm
7.2mm²
55nH
-
15M8145

RoHS

Date/Lot Code

Each
1+3,010 $
25+1,860 $
100+1,510 $
250+1,210 $
500+1,200 $
Plus de tarifs
Toroid
21mm x 13.2mm x 11.9mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
52mm
46mm²
135nH
-
53M6940

RoHS

1 Kit
1+6,760 $
10+6,090 $
25+5,680 $
50+5,300 $
100+4,790 $
Plus de tarifs
RM
RM10
N87
-
44mm
98mm²
4.2µH
B65813 Series
24W7823

RoHS

Each
1+1,330 $
10+0,956 $
25+0,834 $
50+0,752 $
100+0,673 $
Plus de tarifs
Toroid
TX10
3E6
-
24.1mm
7.8mm²
4.085µH
-
14C3465

RoHS

Date/Lot Code

Each
1+1,250 $
10+0,909 $
25+0,795 $
50+0,717 $
100+0,633 $
Plus de tarifs
Toroid
16mm x 9.6mm x 6.3mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
38.5mm
19.9mm²
520nH
-
52Y1623

RoHS

Date/Lot Code

Each
1+1,700 $
10+1,180 $
25+1,010 $
50+0,898 $
100+0,792 $
Plus de tarifs
Toroid
12.7mm x 7.9mm x 6.35mm
68
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
31.2mm
1.5mm²
7.2nH
-
50B3460

RoHS

Date/Lot Code

Each
1+1,640 $
10+1,180 $
25+1,030 $
50+0,931 $
100+0,838 $
Plus de tarifs
Toroid
9.74mm x 4.56mm x 3.34mm
76
Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers
20.7mm
7.3mm²
4.4µH
-
81H5785

RoHS

Date/Lot Code

Each
1+0,861 $
10+0,615 $
25+0,540 $
50+0,490 $
100+0,443 $
Plus de tarifs
Toroid
9.5mm x 4.75mm x 3.3mm
77
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
20.7mm
0.73mm²
945nH
-
84C8735

RoHS

Date/Lot Code

Each
1+2,740 $
25+1,720 $
100+1,390 $
250+1,320 $
500+1,310 $
Plus de tarifs
Toroid
21mm x 13.2mm x 11.9mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
52mm
4.6mm²
885nH
-
72R4379

RoHS

Date/Lot Code

Each
1+3,370 $
25+2,130 $
100+1,720 $
250+1,550 $
500+1,530 $
Plus de tarifs
Toroid
22.1mm x 13.7mm x 12.7mm
78
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
54mm
5.2mm²
2.795µH
-
69AK3913

RoHS

Each
1+3,270 $
10+2,300 $
25+2,000 $
50+1,790 $
100+1,590 $
Plus de tarifs
ETD
ETD29/16/10
N27
SMPS Transformers
70.4mm
76mm²
2µH
B66358 Series
70AK2212

RoHS

Each
1+40,600 $
5+36,080 $
10+31,550 $
25+30,120 $
100+28,670 $
Plus de tarifs
Toroid
63mm x 38mm x 25mm
T37
Inductors / Transformers
152.1mm
305.9mm²
13.9µH
B64290L0699 Series
25AM9538

Date/Lot Code

Each
1+7,590 $
10+5,390 $
25+4,660 $
50+4,160 $
100+3,710 $
Plus de tarifs
Toroid
29mm x 19mm x 13.85mm
61
Transformers
73.2mm
69.2mm²
1.188nH
-
25AM9539

RoHS

Date/Lot Code

Each
1+10,260 $
10+7,310 $
25+6,310 $
50+5,620 $
100+5,300 $
Plus de tarifs
Toroid
35.55mm x 23mm x 15mm
61
Transformers
89.1mm
95.9mm²
1.3099nH
-
51-75 sur 660 articles
sur 27 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS