120V Variable Transformers:
7 produit(s) trouvé(s)Trouvez une vaste gamme de 120V Variable Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Variable Transformers, tels que 120VAC, 120V & 40V Variable Transformers provenant des plus grands fabricants mondiaux, notamment : Superior Electric.
Afficher
Acheteur
Ingénieur
Fabricant
Input Voltage
Transformer Type
Construction Type
Output Voltage
No. of Phases
Frequency Range
Output Current
Constant Current Load
Knob Rotation
Transformer Mounting
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
05F743 | SUPERIOR ELECTRIC | Each | 1+ 1 047,010 $ 5+ 973,710 $ | 120V | Manually Operated | Open | 120VAC | Single Phase | 50Hz / 60Hz | 120V | 120V | 12A | - | CCW, CW | Surface Mount | POWERSTAT Series | ||||
45M5779 | SUPERIOR ELECTRIC | Each | 1+ 658,750 $ 5+ 628,980 $ 10+ 610,370 $ 25+ 580,590 $ 50+ 569,430 $ | 120V | Motor Driven | Open | 120VAC | Single Phase | 50Hz / 60Hz | 120V | 120V | 2.5A | - | CCW, CW | Surface Mount | POWERSTAT Series | ||||
05F736 | SUPERIOR ELECTRIC | Each | 1+ 3 795,650 $ 5+ 3 619,110 $ 10+ 3 530,830 $ 25+ 3 354,300 $ 50+ 3 288,090 $ | 120V | Manually Operated | Open | - | Single Phase | 50Hz / 60Hz | 120V | 140V | 13A | - | CCW, CW | Surface Mount | POWERSTAT Series | ||||
05F746 | SUPERIOR ELECTRIC | Each | 1+ 3 012,410 $ 5+ 2 872,300 $ 10+ 2 802,240 $ 25+ 2 662,130 $ 50+ 2 609,590 $ | 120V | Manually Operated | Open | 240V | Single Phase | 50Hz / 60Hz | 120V | 240V | 15A | - | CCW, CW | Surface Mount | POWERSTAT Series | ||||
80P3177 | SUPERIOR ELECTRIC | Each | 1+ 742,400 $ 5+ 708,850 $ 10+ 687,870 $ 25+ 654,320 $ 50+ 641,740 $ | 120V | Motor Driven | Open | - | Single Phase | 50Hz / 60Hz | 120V | 140V | 2.5A | - | CCW, CW | Surface Mount | POWERSTAT Series | ||||
92F2333 | Each | 1+ 3 190,290 $ 5+ 3 041,910 $ 10+ 2 967,710 $ 25+ 2 819,330 $ 50+ 2 763,690 $ | 120V | Manually Operated & Motor Driven | Open | 140V | Single Phase | 50Hz / 60Hz | 120V | 140V | - | 22A | CCW, CW | Surface Mount | POWERSTAT Series | |||||
92F2326 | SUPERIOR ELECTRIC | Each | Prix non disponible. Veuillez contacter le service clientèle. | 120V | Manually Operated | Open | 140V | Single Phase | 50Hz / 60Hz | 120V | 140V | 13A | - | CCW, CW | Surface Mount | POWERSTAT Series | ||||