POWERSTAT 3PN Series Variable Transformers:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Input Voltage
Transformer Type
Construction Type
Output Voltage
No. of Phases
Frequency Range
Output Current
Constant Current Load
Knob Rotation
Transformer Mounting
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SUPERIOR ELECTRIC | Each | 1+ 1 472,630 $ 5+ 1 398,980 $ | - | Manually Operated | Open | - | Single Phase | 50Hz / 60Hz | 120V | 120V | - | 10A | CCW, CW | Panel Mount | POWERSTAT 3PN Series | |||||
SUPERIOR ELECTRIC | Each | 1+ 1 994,570 $ 5+ 1 904,430 $ 10+ 1 848,080 $ 25+ 1 757,940 $ 50+ 1 724,130 $ | 240VAC | Manually Operated | Open | 240VAC | Single Phase | 50Hz / 60Hz | 240V | 240V | - | 5A | CCW, CW | Panel Mount | POWERSTAT 3PN Series | |||||
SUPERIOR ELECTRIC | Each | 1+ 1 702,300 $ 5+ 1 625,360 $ 10+ 1 577,260 $ 25+ 1 500,330 $ 50+ 1 471,470 $ | 120VAC | Manually Operated | Open | 120VAC | Single Phase | 50Hz / 60Hz | 120V | 120V | - | 12A | CCW, CW | Panel Mount | POWERSTAT 3PN Series | |||||
79W057 | SUPERIOR ELECTRIC | Each | 1+ 3 166,660 $ 5+ 2 850,000 $ 10+ 2 691,670 $ | 120VAC | Manually Operated | Open | - | Single Phase | 50Hz / 60Hz | 120V | 120V | 20A | - | CCW, CW | Panel Mount | POWERSTAT 3PN Series | ||||
SUPERIOR ELECTRIC | Each | 1+ 1 505,610 $ | 240VAC | Manually Operated | Open | 280VAC | Single Phase | 50Hz / 60Hz | 240V | 240V | - | 3.5A | CCW, CW | Panel Mount | POWERSTAT 3PN Series | |||||
79W062 RoHS | Each | 1+ 2 571,730 $ 5+ 2 314,550 $ 10+ 2 185,960 $ | 240VAC | Manually Operated & Motor Driven | Open | 280VAC | Single Phase | 50Hz / 60Hz | 240V | 240V | - | 7.5A | CCW, CW | Panel Mount | POWERSTAT 3PN Series | |||||