Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 10,710 $ |
25+ | 10,710 $ |
100+ | 10,710 $ |
Informations produit
Aperçu du produit
The ATSAMW25H18-MR210PA is a SmartConnect Wi-Fi Module based on the industry-leading low power 2.4GHz IEEE® 802.11 b/g/n Wi-Fi ATWINC1500 SoC (system on chip) combined with the ARM® Cortex®-M0+ based microcontroller technology. This turnkey system provides an integrated software solution with application and security protocols such as TLS, integrated network services (TCP/IP stack) which are all available through Atmel Studio 6 integrated development environment (IDE). The SmartConnect modules offer the ideal solutions for designers seeking to add Wi-Fi connectivity with minimal previous experience in 802.11, IP Stack or RF. SmartConnect Wi-Fi opens the door of the internet of things (IoT) to the vast array of battery-powered devices and applications requiring the integration of WLAN connectivity without compromising on cost or power consumption.
- Standalone end point
- Single spatial stream in 2.4GHz ISM band
- Compact footprint
- 256KB embedded flash and 32KB SRAM
- Full-speed USB device and embedded host
- Extreme low power, on-chip low power sleep oscillator
- SPI or UART serial host interface
- Software upgrade over-the-air
- WPA/WPA2 personal, TLS and SSL Security protocols
- DHCP, DNS, TCP/IP (IPv4), UDP, HTTP and HTTPS Network services
Spécifications techniques
2.484GHz
RF Communications, Wireless Connectivity WiFi
No SVHC (25-Jun-2025)
SPI, UART
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit