2. Wireless Modules & Adaptors
                                                                                                3. Interface Modules
                                                                                                4. Interface Bridge
                                                                                                Imprimer la page

                                                                                                USB-COM232-PLUS2

                                                                                                Adapter Board, FTDI Chip, USB to Dual Channel RS232

                                                                                                Date/Lot Code

                                                                                                FTDI
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FTDI USB-COM232-PLUS2
                                                                                                FabricantFTDI
                                                                                                Réf. FabricantUSB-COM232-PLUS2
                                                                                                Code Commande76R0534
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                6 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+121,740 $
                                                                                                5+118,000 $
                                                                                                10+114,250 $
                                                                                                50+110,160 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                121,74 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FTDI
                                                                                                FabricantFTDI
                                                                                                Réf. FabricantUSB-COM232-PLUS2
                                                                                                Code Commande76R0534
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Bridge TypeUSB to Serial Port
                                                                                                Module InterfaceRS232, USB
                                                                                                Supported DevicesFT2232H
                                                                                                Supply Voltage Min4.25V
                                                                                                Supply Voltage Max5.25V
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                The USB-COM232-PLUS2 module is a USB to dual channel RS232 communications module. The module is based on the FTDI FT2232H (USB 2.0 Hi-Speed device) and includes level shifters to support full RS232 level signalling. Power/TXD/RXD LEDs to provide a visual indication of data traffic through the module. The module uses a standard USB miniB device connector for connection to an upstream host or hub port. RS232-level signals, including modem handshake signals, are available on an industry-standard DE-9P connector. The maximum RS232-level data rate is 1Mbps. The USB-COM232-PLUS2 module requires USB device drivers, which are used to make the USB-COM232-PLUS2 appear as two Virtual COM Port (VCP). This allows existing serial communications software such as HyperTerminal to exchange data through the USB-COM232-PLUS2 to a legacy RS232 peripheral device.

                                                                                                • Adds two RS-232 serial ports by connecting to USB
                                                                                                • Easy plug & play installation and RS-232 device connection
                                                                                                • Provide USB2.0 Hi-Speed(480Mbps) interface and works with USB 1.1 & 2.0 Host and Hub ports
                                                                                                • Industry Standard FTDI chip set & device drivers for maximum compatibility
                                                                                                • Microsoft Windows WHQL-certified, Mac OS X, Linux and Windows CE device drivers
                                                                                                • Installs as two standard Windows COM ports
                                                                                                • Supports Windows Server 2008, 2003, Vista, XP 2000, Linux, Mac OS X
                                                                                                • FIFO with 4K byte transmit buffer, 4K byte receive buffer
                                                                                                • RS-232 data signals: TxD, RxD, RTS, CTS, DTR, DSR, DCD, RI, GND. Serial port speed up to 1Mbps
                                                                                                • Powered by USB port. No external power adapter required

                                                                                                Applications

                                                                                                Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Imaging, Video & Vision, Industrial, Consumer Electronics, Sensing & Instrumentation

                                                                                                Spécifications techniques

                                                                                                Bridge Type

                                                                                                USB to Serial Port

                                                                                                Supported Devices

                                                                                                FT2232H

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Module Interface

                                                                                                RS232, USB

                                                                                                Supply Voltage Min

                                                                                                4.25V

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits