KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Wireless Modules & Adaptors
                                                                                                3. Interface Modules
                                                                                                4. Interface Bridge
                                                                                                Imprimer la page

                                                                                                UM232H

                                                                                                Adapter Board, FTDI Chip, USB to Dual Channel RS232

                                                                                                FTDI
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FTDI UM232H
                                                                                                FTDI UM232H
                                                                                                FTDI UM232H
                                                                                                FabricantFTDI
                                                                                                Réf. FabricantUM232H
                                                                                                Code Commande75T8401
                                                                                                Gamme de produitFT232H IC device
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                161 En Stock

                                                                                                29 Vous pouvez réserver des unités dès maintenant

                                                                                                Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                Consulter les heures limites
                                                                                                QuantitéPrix
                                                                                                1+69,930 $
                                                                                                5+68,850 $
                                                                                                10+67,720 $
                                                                                                50+66,640 $
                                                                                                100+65,530 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                69,93 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FTDI
                                                                                                FabricantFTDI
                                                                                                Réf. FabricantUM232H
                                                                                                Code Commande75T8401
                                                                                                Gamme de produitFT232H IC device
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Bridge TypeUSB to Serial Port
                                                                                                Module InterfaceUSB
                                                                                                Supported DevicesFT232H
                                                                                                Supply Voltage Min2.97V
                                                                                                Supply Voltage Max5.25V
                                                                                                Product RangeFT232H IC device
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                The UM232H is a USB-to-serial/FIFO development module in the FTDI product range which utilises the FT232H USB Hi-Speed (480Mb/s) single-port bridge chip to handle the USB signalling and protocols. It is ideal for development purposes to quickly prove functionality of adding USB to a target design. The UM232H is a module designed to plug into a standard 0.6" wide 28 pin DIP socket. The FT232H is a single channel USB 2.0 Hi-Speed (480Mb/s) to Serial/FIFO IC. It can be configured in a variety of serial or parallel interfaces, such as UART, FIFO or FTDI's MPSSE mode which can be configured to JTAG, SPI and I2C interfaces. The UM232H development module requires USB device drivers, available free, There is the Virtual Com Port driver which allows the UM232H to appear as a serial port allowing legacy applications for serial ports to function over USB. Supported platforms includes current Microsoft® Windows® operating systems, Linux®, Mac OS® and Microsoft Windows CE® version 4.2 onwards.

                                                                                                • Based on the Single chip USB Hi-Speed FT232H device
                                                                                                • USB 2.0 Hi-Speed (480Mbps) and Full Speed (12Mbps) compatible
                                                                                                • Entire USB protocol handled on the chip
                                                                                                • USB bus or self powered options
                                                                                                • Asynchronous UART transfer data rate up to 12Mbaud
                                                                                                • UART interface support for 7 or 8 data bits
                                                                                                • Fully assisted hardware or X-On / X-Off software handshaking
                                                                                                • Auto-transmit buffer control for RS485 applications
                                                                                                • 1kByte receive and transmit buffers for high data throughput
                                                                                                • Integrated 3.3V level converter for USB I/O

                                                                                                Applications

                                                                                                Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Imaging, Video & Vision, Industrial, Consumer Electronics, Sensing & Instrumentation

                                                                                                Spécifications techniques

                                                                                                Bridge Type

                                                                                                USB to Serial Port

                                                                                                Supported Devices

                                                                                                FT232H

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Module Interface

                                                                                                USB

                                                                                                Supply Voltage Min

                                                                                                2.97V

                                                                                                Product Range

                                                                                                FT232H IC device

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit