KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Wireless Modules & Adaptors
                                                                                                3. Interface Modules
                                                                                                4. USB
                                                                                                Imprimer la page

                                                                                                RPI-HUB-MODULE

                                                                                                RPI HUB MODULE, USB, 4.5 TO 5V

                                                                                                FTDI
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FTDI RPI-HUB-MODULE
                                                                                                FabricantFTDI
                                                                                                Réf. FabricantRPI-HUB-MODULE
                                                                                                Code Commande28W2063
                                                                                                Gamme de produitFT2232
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                16 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                5 Livraison dans 1-3 jours ouvrables(US stock)
                                                                                                11 Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                Commander avant 18:00
                                                                                                QuantitéPrixTarif promotionnel
                                                                                                1+54,910 $50,130 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                50,13 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FTDI
                                                                                                FabricantFTDI
                                                                                                Réf. FabricantRPI-HUB-MODULE
                                                                                                Code Commande28W2063
                                                                                                Gamme de produitFT2232
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Module ApplicationsIndustrial and Telecommunication
                                                                                                Compliance Standard-
                                                                                                Supported DevicesFT2232H
                                                                                                Module InterfaceUSB
                                                                                                Supply Voltage Min4.5V
                                                                                                Supply Voltage Max5V
                                                                                                Product RangeFT2232
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                RPI-HUB-MODULE is an USB HUB and USB to dual channel multi interface converter module designed for Raspberry Pi. FT2232H based RPi HUB module is a USB to UART/245FIFO/SPI/I2C/JTAG/GPIO interface expansion module targeted at connecting to Raspberry-Pi computer to expand the number of interfaces. However, it is not limited to this application. It can also be used as a hub device or an FT2232H evaluation module. It has a USB 2.0 Hi-Speed hub chip which supports up to 3 external downstream USB ports: 2 via a dual USB connector and 1 via DIL connector pins. Additionally, by utilizing FT2232H USB Hi-Speed dual-port bridge chip which handles all USB signaling and protocols, module can easily support up to two flexible interfacing ports. It is ideal for development purposes to quickly prove functionality of adding USB to a target design. This module utilizes GL850G USB 2.0 hub controller which provides a low-cost and widely used USB 2.0 hub solution, to provide up to 4 downstream USB ports.

                                                                                                • USB 2.0 Hi-Speed compatible
                                                                                                • One standard USB type A plug to connect to the Host
                                                                                                • USB 2.0 Hi-Speed hub controller integrated to support up to 3 downstream USB ports
                                                                                                • External power input connector available to supply external downstream USB ports
                                                                                                • Support for USB suspend and resume
                                                                                                • Defaults to two independent UART interfaces.  All I/O pins are 5V Safe
                                                                                                • UART data transfer rates from 300 baud to 12 Mbaud at 3.3V TTL levels
                                                                                                • Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
                                                                                                • One dual-port USB type A connector and 0.1” pitch header to support up to 3 downstream USB ports
                                                                                                • On-board EEPROM 93LC56 for FT2232H configuration, UHCI / OHCI / EHCI host controller compatible

                                                                                                Spécifications techniques

                                                                                                Module Applications

                                                                                                Industrial and Telecommunication

                                                                                                Supported Devices

                                                                                                FT2232H

                                                                                                Supply Voltage Min

                                                                                                4.5V

                                                                                                Product Range

                                                                                                FT2232

                                                                                                Compliance Standard

                                                                                                -

                                                                                                Module Interface

                                                                                                USB

                                                                                                Supply Voltage Max

                                                                                                5V

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit