Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 56,270 $ |
| 5+ | 54,920 $ |
| 10+ | 53,590 $ |
| 50+ | 53,380 $ |
| 100+ | 52,670 $ |
Informations produit
Aperçu du produit
The UM232R module is a USB - Serial UART (TTL) development module for the FT232R IC device. The module supports USB to UART interfacing at 5V / 3V TTL levels. Voltage levels are set via onboard jumpers. I/O headers available to provide access to all UART and CBUS interface pins of the FT232R device. The UM232R can be configured as either USB bus-powered or self-powered modes. Full hardware handshaking is supported. The UM232R can supports communication at up to 3MBaud at TTL/CMOS levels. The UM232R plugs into a standard 24 pin, 0.6in wide, DIP socket.
- Single chip USB to UART synchronous serial data transfer interface
- Entire USB protocol handled on the chip – No USB-specific firmware programming required
- UART interface support for 7 or 8 data bits, 1/2 stop bits and odd/even/mar /spac /no parity
- Fully assisted hardware or X-On / X-Off software handshaking.
- Data transfer rates from 300 baud to 3 Mega baud
- FTDI's royalty-free VCP,D2XX drivers eliminates requirement for USB driver developments.
- Support for bus powered, self powered and high-power bus powered USB configurations
- Configurable CBUS I/O pins, Transmit and receive LED drive signals
- Auto transmit buffer control for RS485 applications
- Integrated 1024bit internal EEPROM for storing USBVID, PID, serial num, product description strings
Applications
Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Imaging, Video & Vision, Industrial, Consumer Electronics, Sensing & Instrumentation
Spécifications techniques
USB Host Interface
FT232R
3.3V
FT232RL IC device
CE, FCC
UART, USB
5.5V
No SVHC (25-Jun-2025)
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit