2. Wireless Modules & Adaptors
                                                                                                3. Interface Modules
                                                                                                4. USB
                                                                                                Imprimer la page

                                                                                                UM245R

                                                                                                USB Interface, Industrial, Home Projects, FT245RL, USB, 3.3 V, 5.25 V

                                                                                                FTDI
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FTDI UM245R
                                                                                                FabricantFTDI
                                                                                                Réf. FabricantUM245R
                                                                                                Code Commande93K1086
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                10 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+56,330 $
                                                                                                5+54,600 $
                                                                                                10+52,850 $
                                                                                                50+52,750 $
                                                                                                100+50,570 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                56,33 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FTDI
                                                                                                FabricantFTDI
                                                                                                Réf. FabricantUM245R
                                                                                                Code Commande93K1086
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Module Applications-
                                                                                                Compliance Standard-
                                                                                                Supported DevicesFT245R
                                                                                                Module InterfaceUSB
                                                                                                Supply Voltage Min3.3V
                                                                                                Supply Voltage Max5.25V
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                The UM245R module is a USB - Parallel FIFO interface (TTL) development module for the FT245R IC device. The compact module is designed to fit a 24 pin DIP socket which provides access to all FIFO interface and control pins (TXE#, RXF#, RD#, WR) on the FT245R device. The UM245R can be configured as either USB bus-powered or self-powered and also supports 5V or 3V level interface. Voltage levels set via onboard jumpers. The UM245R supports data transfers at up to 1 MegaByte per second. The UM245R plugs into a standard 24 pin 0.6in wide DIP socket.

                                                                                                • Single chip USB to UART synchronous serial data transfer interface
                                                                                                • Entire USB protocol handled on the chip – No USB-specific firmware programming required
                                                                                                • Simple interface to MCU / PLD / FPGA logic with 4-wire handshake interface
                                                                                                • Data transfer rate to 1 Megabyte / second - D2XX Direct Drivers
                                                                                                • Data transfer rate to 300 kilobyte / second – VCP Drivers.
                                                                                                • FTDI's royalty-free VCP,D2XX drivers eliminates requirement for USB driver developments.
                                                                                                • FIFO with receive and transmit buffers for high data throughput
                                                                                                • Integrated 1024bit internal EEPROM for storing USBVID, PID, serial num, product description strings
                                                                                                • Device supplied pre-programmed with unique USB serial number
                                                                                                • Support for bus powered, self powered and high-power bus powered USB configurations

                                                                                                Applications

                                                                                                Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Imaging, Video & Vision, Industrial, Consumer Electronics, Sensing & Instrumentation

                                                                                                Spécifications techniques

                                                                                                Module Applications

                                                                                                -

                                                                                                Supported Devices

                                                                                                FT245R

                                                                                                Supply Voltage Min

                                                                                                3.3V

                                                                                                Product Range

                                                                                                -

                                                                                                Compliance Standard

                                                                                                -

                                                                                                Module Interface

                                                                                                USB

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                4 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3E991
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit