2. Wireless Modules & Adaptors
                                                                                                3. RF Modules
                                                                                                4. RF Transmitters - Sub 2.4GHz ISM Band
                                                                                                Imprimer la page

                                                                                                TX-SAW433S-Z-RFM

                                                                                                SAW Transmitter Moulde, with External Antenna, Modulate RF Carrier ON-OFF With Digital Signals

                                                                                                AUREL
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                AUREL TX-SAW433S-Z-RFM
                                                                                                FabricantAUREL
                                                                                                Réf. FabricantTX-SAW433S-Z-RFM
                                                                                                Code Commande04R7738
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                AUREL
                                                                                                FabricantAUREL
                                                                                                Réf. FabricantTX-SAW433S-Z-RFM
                                                                                                Code Commande04R7738
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                RF ModulationOOK
                                                                                                Data Rate Max-
                                                                                                Frequency433.92MHz
                                                                                                Sensitivity dBm-
                                                                                                Supply Voltage Min4.5V
                                                                                                Supply Voltage Max5.5V
                                                                                                Supply Current5.5mA
                                                                                                RF Transmitter Applications-
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                TX-SAW433S-Z-RFM is a SAW transmitter module with external antenna ideal for applications when you need to modulate ON-OFF a RF carrier with digital signals. It is compliance with EN 300 220, EN 301 489 and EN 60950 European Standard.

                                                                                                • 434Mhz OOK Transmitter with dedicated antenna
                                                                                                • compliance with EN 300 220, EN 301 489 and EN 60950 European Standard
                                                                                                • Square wave modulation
                                                                                                • Modulate ON-OFF a RF carrier with digital signals.

                                                                                                Applications

                                                                                                Security, Wireless, RF Communications, Automation & Process Control, Building Automation

                                                                                                Spécifications techniques

                                                                                                RF Modulation

                                                                                                OOK

                                                                                                Frequency

                                                                                                433.92MHz

                                                                                                Supply Voltage Min

                                                                                                4.5V

                                                                                                Supply Current

                                                                                                5.5mA

                                                                                                Product Range

                                                                                                -

                                                                                                Data Rate Max

                                                                                                -

                                                                                                Sensitivity dBm

                                                                                                -

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                RF Transmitter Applications

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A991
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit