| Quantité | Prix |
|---|---|
| 1+ | 53,130 $ |
Informations produit
Aperçu du produit
The GP5S-6 is a ProGold Pump Spray specifically formulated to improve conductivity, lubricate and protect gold, base metals and other precious metal surfaces. Use on plated connectors and contacts for maximum performance and protection. ProGold outperforms all other contact cleaners, enhancers and lubricants. Due to its unique properties, it deoxidizes and cleans surface contamination and penetrates plated surfaces and molecularly bonds to the base metals. ProGold increases the performance and reliability of all electrical equipment. It improves conductivity for greater definition and dynamics, reduces noise and interference and lowers distortion. Unlike other products, it also stabilizes connections between similar and dissimilar metals. Provides long lasting protection (1 to 10 years) on gold, silver, rhodium, copper, nickel and other precious metals. It is suitable for all metal surfaces that conduct electricity, all metal connectors, edge connectors, IC's and sockets and probes.
- Improves conductivity
- Maintains optimum signal quality
- Protects base metals from oxidation
- Forms protective anti-tarnishing layer
- Reduces arcing, RFI and intermittent connections
- Reduces wear and abrasion
Applications
Audio, Computers & Computer Peripherals, Automotive, Communications & Networking, Defence, Military & Aerospace, Imaging, Video & Vision, Medical, Security, Avionics
Spécifications techniques
-
-
-
-
-
-
-
No SVHC (04-Feb-2026)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit