Quantité | Prix |
---|---|
1+ | 8,690 $ |
Informations produit
Aperçu du produit
The L260-N2G is a Lithium Grease manufactured in semi-solid form for use as a combination cleaning, deoxidizing, protecting and lubricating preparation. Greases protect against oxidation (galvanic corrosion) and are free of mineral acids, sulphurs, alkalis and other noxious components aggressive to metals. DeoxIT® grease improves performance of electrical contacts and mechanical components that require precise lubrication. It is suitable for antenna connections, battery terminals, buss bars, commutators, bearings (all types), doors (closures), drives (chain/sprockets), hatch closures, O-rings and seal.
- Good lubrication
- Excellent wear resistance
- Excellent pressure resistance
- High dripping-point characteristics
- Safe on plastic
- Lithium-based preparation
- -40 to 260°C Operating temperature range
Applications
Audio, Imaging, Video & Vision, Computers & Computer Peripherals, Automotive, Communications & Networking, Defence, Military & Aerospace, Power Management, Security, Medical, Avionics
Spécifications techniques
Grease
-
-
Tube
2g
No SVHC (25-Jun-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit