Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 28,620 $ |
Informations produit
Aperçu du produit
CT4466-2 is a CAT III hook clip(red). This rugged hook clips are rated to 1,000V CAT III, 5A, when used in conjunction with similarly rated 4mm sheathed banana plug leads. The hook clip easily connects to the 4 mm sheathed banana plug leads of DMMs, differential probes, or other similar types of equipment. The plunger style actuation facilitates quick connections while allowing limited exposed contacts, thus reducing unintentional shorts. The hook can accommodate conductors up to 2.5mm in diameter. The clip, at around 5 inches (12.6cm) long, gives you the reach you want plus sizing needed to safely meet 1000 V CAT III, but is still compact enough for those small, hard to reach circuits.
- Length and width is 126 x 38 mm
Spécifications techniques
Test Clip
Hook
126mm
-
No SVHC (17-Jan-2023)
-
5A
-
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit