Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

14 En Stock
Vous en voulez davantage ?
expédition le jour même
Commande avant 18h avec expédition standard
| Quantité | Prix |
|---|---|
| 1+ | 16,680 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
16,68 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantCAL TEST ELECTRONICS
Réf. FabricantCT4533
Code Commande12AM3453
Fiche technique
Thermocouple TypeK
Measured Temperature Min-60°C
Measured Temperature Max200°C
Sensor Body Material-
Lead Length - Imperial37.68"
Lead Length - Metric957mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationFEP (Fluorinated Ethylene Propylene)
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (14-Jun-2023)
Aperçu du produit
CT4533 is a K-type thermocouple. It is designed with standard 0.15inch banana plugs interface. This general purpose thermocouple provides accurate and reliable temperature measurements for instruments with 4 mm jacks as their thermocouple input. The PVC connector body clearly displays the plug polarity, making it easy to identify proper connection. The CT4533 K-type thermocouple is a great option when reliable temperature measurements are required.
- 24AWG solid conductor
- Type K construction
- Durable design, plug polarity clearly displayed
- Solid conductor wire: (+) Ni-Cr / (-) Ni-Al
- FEP wire insulator, PVC plug insulator
- Brass, Ni plated plug body, Ni plated beryllium copper plug contact
- Temperature range from -60°C to +200°C
Spécifications techniques
Thermocouple Type
K
Measured Temperature Max
200°C
Lead Length - Imperial
37.68"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
FEP (Fluorinated Ethylene Propylene)
Thermocouple Shielding
Shielded
SVHC
No SVHC (14-Jun-2023)
Measured Temperature Min
-60°C
Sensor Body Material
-
Lead Length - Metric
957mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Wire Standard
IEC
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:3A992
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (14-Jun-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit