Informations produit
Aperçu du produit
2352905-1 is a 24-port EN50155 POE Ethernet switch. It is designed for industrial applications such as rolling stock, vehicle, and railway. It is a managed Gigabit redundant ring Ethernet switch with 16x10/100/1000Base-T(X) P.S.E. and 8x10/100/1000Base-T(X) ports which is specifically designed for the toughest conditions. The switch supports the Ethernet redundancy protocol, a recovery time <lt/> 30ms over 250 units of connection, MSTP (RSTP/STP compatible), it protects user mission-critical applications from network interruptions or temporary malfunctions with its fast recovery technology. The Ethernet switch uses M12 connectors to ensure tight, robust connections, and guarantee reliable operation. It also supports Power over Ethernet. Each switch has 16x10/100/1000Base-T(X) P.S.E. (Power Sourcing Equipment) ports. The Switch is easily managed using TE-vision, Telnet, CLI or its web-based interface.
- GIGABIT managed ETHERNET switch with 16 POE ports
- TE-ring, TE-chain, IP-based bandwidth management, application-based QoS
- Device binding function, advanced DOS/DDOS auto prevention, IEEE 1588v2 technology, modbus TCP
- 2 x bypass function, 8k MAC table, 8 priority queues
- Store-and-forward processing, Up to 9.6KBytes jumbo frame
- Green power LED x 2 power indicator (PWR)
- 22W power consumption (typ), IP-30 enclosure
- EN60950-1 safety, IEEE 802.3az energy-efficient Ethernet
- Operating temperature range from -40 to 75˚C
- Dimensions (WxDxH) is 12.59inch x 3.594inch x 8.976inch
Spécifications techniques
24Ports
Managed PoE Gigabit Redundant Ethernet
M12 A-Coded x 24
VDC
To Be Advised
Industrial
Wall
10Mbps, 100Mbps, 1Gbps
2352905 Series
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit