Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/M/SCREWECopy
Newark Part No.89AM6758
Product RangeMini CIME Series
Your Part Number
230 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.501 |
| 25+ | $0.478 |
| 50+ | $0.454 |
| 100+ | $0.431 |
| 250+ | $0.407 |
| 500+ | $0.358 |
| 1000+ | $0.327 |
Price for:Each
Minimum: 10
Multiple: 10
$5.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/M/SCREWECopy
Newark Part No.89AM6758
Product RangeMini CIME Series
Accessory TypeEnd Cover Fixing Screw
For Use WithCamdenboss 72mm width PCB's
Product RangeMini CIME Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
End Cover Fixing Screw
Product Range
Mini CIME Series
For Use With
Camdenboss 72mm width PCB's
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
