2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Solid State Relays & Contactors
                                                                                                  5. Solid State Contactors
                                                                                                  Imprimer la page

                                                                                                  RGC2A60A40KGE

                                                                                                  Solid State Contactor, 40 A, 660 VAC, 275 VAC, Zero Crossing, DIN Rail, Panel, Screw

                                                                                                  CARLO GAVAZZI
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  CARLO GAVAZZI RGC2A60A40KGE
                                                                                                  FabricantCARLO GAVAZZI
                                                                                                  Réf. FabricantRGC2A60A40KGE
                                                                                                  Code Commande72W3054
                                                                                                  Gamme de produitRGC Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 11 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+593,120 $
                                                                                                  10+566,360 $
                                                                                                  50+539,600 $
                                                                                                  100+523,550 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 2
                                                                                                  Multiple: 2
                                                                                                  1 186,24 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  CARLO GAVAZZI
                                                                                                  FabricantCARLO GAVAZZI
                                                                                                  Réf. FabricantRGC2A60A40KGE
                                                                                                  Code Commande72W3054
                                                                                                  Gamme de produitRGC Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Load Current40A
                                                                                                  Operating Voltage Max660VAC
                                                                                                  Control Voltage Max275VAC
                                                                                                  Switching ModeZero Crossing
                                                                                                  Contactor MountingDIN Rail, Panel
                                                                                                  Contactor TerminalsScrew
                                                                                                  Operating Voltage Min42VAC
                                                                                                  Control Voltage Min20VAC
                                                                                                  Product RangeRGC Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  The RGC2A60A40KGE is a 2-pole Solid State Relay with integrated heat-sink. It is intended to replace mechanical contactor especially when switching is frequent. Switch ON occurs at the voltage zero cross and switch OFF occurs at the current zero cross. Apart from resistive and slightly inductive loads, the RGC is certified for motor switching with associated motor ratings. Varistor is integrated for output overvoltage protection. A green LED gives indication of control voltage presence. Fan operation is controlled for the versions which have an integrated fan.

                                                                                                  • Integrated varistor protection on output
                                                                                                  • 100kA Short circuit current rating

                                                                                                  Applications

                                                                                                  Industrial, Motor Drive & Control

                                                                                                  Spécifications techniques

                                                                                                  Load Current

                                                                                                  40A

                                                                                                  Control Voltage Max

                                                                                                  275VAC

                                                                                                  Contactor Mounting

                                                                                                  DIN Rail, Panel

                                                                                                  Operating Voltage Min

                                                                                                  42VAC

                                                                                                  Product Range

                                                                                                  RGC Series

                                                                                                  Operating Voltage Max

                                                                                                  660VAC

                                                                                                  Switching Mode

                                                                                                  Zero Crossing

                                                                                                  Contactor Terminals

                                                                                                  Screw

                                                                                                  Control Voltage Min

                                                                                                  20VAC

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Documents techniques (6)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Notes & Articles EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Installation Instructions EN

                                                                                                  Declaration of Conformity EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
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
                                                                                                  ESG