2. Cable, Wire & Cable Assemblies
                                                                                                3. Hook Up Wire
                                                                                                Imprimer la page

                                                                                                01774.35.01

                                                                                                Wire, Carolprene® Welding, EPDM Rubber, Black, 0 AWG, 990 x 30AWG, 250 ft

                                                                                                CAROL CABLE/GENERAL CABLE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                CAROL CABLE/GENERAL CABLE 01774.35.01
                                                                                                FabricantCAROL CABLE/GENERAL CABLE
                                                                                                Réf. Fabricant01774.35.01
                                                                                                Code Commande05F1450
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                CAROL CABLE/GENERAL CABLE
                                                                                                FabricantCAROL CABLE/GENERAL CABLE
                                                                                                Réf. Fabricant01774.35.01
                                                                                                Code Commande05F1450
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Jacket MaterialEPDM Rubber
                                                                                                Jacket ColorBlack
                                                                                                Wire Gauge0AWG
                                                                                                No. of Max Strands x Strand Size990 x 30AWG
                                                                                                Reel Length (Imperial)250ft
                                                                                                Reel Length (Metric)76.2m
                                                                                                Conductor Area CSA-
                                                                                                Voltage Rating600V
                                                                                                Conductor MaterialCopper
                                                                                                External Diameter14.351mm
                                                                                                Approval Specification-
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The 01774.35.01 is a Welding Cable with fully annealed stranded bare copper Class K conductor and black premium-grade 90°C EPDM jacket. The Carolprene® welding cable comes with secondary voltage resistance welding leads and the power supply applications not exceeding 600VAC.

                                                                                                • Good flexibility
                                                                                                • Abrasion-resistant
                                                                                                • Good color retention
                                                                                                • -40 to 90°C Temperature range

                                                                                                Applications

                                                                                                Mining, Oil & Gas, Industrial, Power Management

                                                                                                Spécifications techniques

                                                                                                Jacket Material

                                                                                                EPDM Rubber

                                                                                                Wire Gauge

                                                                                                0AWG

                                                                                                Reel Length (Imperial)

                                                                                                250ft

                                                                                                Conductor Area CSA

                                                                                                -

                                                                                                Conductor Material

                                                                                                Copper

                                                                                                Approval Specification

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Jacket Color

                                                                                                Black

                                                                                                No. of Max Strands x Strand Size

                                                                                                990 x 30AWG

                                                                                                Reel Length (Metric)

                                                                                                76.2m

                                                                                                Voltage Rating

                                                                                                600V

                                                                                                External Diameter

                                                                                                14.351mm