2. Cable, Wire & Cable Assemblies
                                                                                                3. Cable Assemblies
                                                                                                4. Micro D Cable Assemblies
                                                                                                Imprimer la page

                                                                                                DCCM31GS6E5-18.0BN

                                                                                                Micro D Cable Assembly, Micro-D Receptacle to Micro-D Receptacle, 31 Positions, 18 ", 457.2 mm

                                                                                                CINCH CONNECTIVITY SOLUTIONS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                CINCH CONNECTIVITY SOLUTIONS DCCM31GS6E5-18.0BN
                                                                                                FabricantCINCH CONNECTIVITY SOLUTIONS
                                                                                                Réf. FabricantDCCM31GS6E5-18.0BN
                                                                                                Code Commande82AK1151
                                                                                                Gamme de produitDura-Con Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 25 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+1 255,980 $
                                                                                                25+784,990 $
                                                                                                50+672,850 $
                                                                                                100+560,700 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 10
                                                                                                Multiple: 10
                                                                                                12 559,80 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                CINCH CONNECTIVITY SOLUTIONS
                                                                                                FabricantCINCH CONNECTIVITY SOLUTIONS
                                                                                                Réf. FabricantDCCM31GS6E5-18.0BN
                                                                                                Code Commande82AK1151
                                                                                                Gamme de produitDura-Con Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Connector to ConnectorMicro-D Receptacle to Micro-D Receptacle
                                                                                                No. of Positions31Positions
                                                                                                Cable Length - Imperial18"
                                                                                                Cable Length - Metric457.2mm
                                                                                                Jacket ColorWhite
                                                                                                Product RangeDura-Con Series
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                Cinch Dura-Con™ D-shaped micro miniature rectangular connectors are designed for applications that require a rugged, high performance, densely compacted interconnect. Dura-Con is ideal connector for applications where weight and space must be kept to minimum while maintaining maximum reliability. Reliability is assured with unique twist pin providing 7 points of contact when mated to machine socket contacts. Compliant to MIL-DTL-83513, Dura-Con are one of most widely used 0.05" pitch connectors. Jumper assemblies provide catalogue part number for all connector extension needs. These factory made jumpers include crimped contacts that are encapsulated, which is more durable version than assembling jumpers from off shelf components. Used for miniaturized military and aerospace electronics and data processing equipment where shorter signal paths needed. Applications include system to system communication, internal system communication, extension for existing cables, patch and test cables.

                                                                                                • Twist pin contacts and machined sockets for durable, 7 points of contact
                                                                                                • MIL-STD-83513 compliant micro-d connectors
                                                                                                • Both ends of wire length pre-terminated eliminating need for additional processing
                                                                                                • Plug to plug, socket to socket and plug to socket options
                                                                                                • 18” and 36” wire lengths are standard, but additional lengths are available

                                                                                                Spécifications techniques

                                                                                                Connector to Connector

                                                                                                Micro-D Receptacle to Micro-D Receptacle

                                                                                                Cable Length - Imperial

                                                                                                18"

                                                                                                Jacket Color

                                                                                                White

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                No. of Positions

                                                                                                31Positions

                                                                                                Cable Length - Metric

                                                                                                457.2mm

                                                                                                Product Range

                                                                                                Dura-Con Series

                                                                                                Documents techniques (2)

                                                                                                Drawing EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (15-Jan-2018)