Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantCINCH CONNECTIVITY SOLUTIONS
Réf. FabricantMS24266R22B55S7-LC
Code Commande47T7727
Gamme de produitMS24266 Series
Fiche technique
65 En Stock
Expédition dans 2-3 jours(Expédition directe par le fournisseur)
Commandez avant 21 h
| Quantité | Prix |
|---|---|
| 1+ | 275,090 $ |
| 10+ | 244,940 $ |
| 25+ | 223,590 $ |
| 50+ | 207,250 $ |
| 100+ | 194,700 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
275,09 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantCINCH CONNECTIVITY SOLUTIONS
Réf. FabricantMS24266R22B55S7-LC
Code Commande47T7727
Gamme de produitMS24266 Series
Fiche technique
Military SpecificationMIL-DTL-26500 Series
Product RangeMS24266 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts55Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement22-55
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingNon-conductive Black Anodise
Contact MaterialCopper Alloy
Contact PlatingGold
Insert Rotation7
Service ClassEnvironmentally Sealed
SVHCLead
Aperçu du produit
The MS24266R22B55S7-LC from Cinch is MIL-DTL-26500 series straight plug with 55 contacts. These connectors are available with variety of shell and finishes which are used in some of the most rugged environments and must perform flawlessly under wide temperature ranges, high vibrations and resistant to contaminants. It withstands high vibration and suitable for quick disconnect applications.
- 500 mating cycles
- Styles qualified to Boeing BACC45 series
- Crimp front release contacts
- Optional fixed contacts, PC termination
- High reliability, minimum insulation resistance of 5000Mohm
- Environmentally sealed, ozone resistance of 0.015% by volume
- Operates at extreme temperature range from -55°C to +200°C
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp socket contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Spécifications techniques
Military Specification
MIL-DTL-26500 Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Insert Arrangement
22-55
Connector Body Plating
Non-conductive Black Anodise
Contact Plating
Gold
Service Class
Environmentally Sealed
Product Range
MS24266 Series
No. of Contacts
55Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
7
SVHC
Lead
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non
Conforme à la norme RoHS Phthalates:Non
SVHC :Lead
Télécharger le certificat de conformité du produit
Certificat de conformité du produit