Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoS-2406H-CCTCopy
Newark Part No.12M1378
Product Range2400 Series
Your Part Number
458 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $45.850 | $13.540 |
| 5+ | $42.690 | $13.540 |
| 10+ | $40.590 | $13.540 |
| 25+ | $38.690 | $13.540 |
| 50+ | $36.410 | $13.540 |
| 100+ | $34.390 | $13.540 |
Price for:Each
Minimum: 1
Multiple: 1
$13.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoS-2406H-CCTCopy
Newark Part No.12M1378
Product Range2400 Series
Technical Datasheet
No. of Contacts6Contacts
Product Range2400 Series
Connector MountingCable Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingCadmium Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCLead
Alternatives for S-2406H-CCT
1 Product Found
Product Overview
The S-2406H-CCT is a 2-way 1-row Jones Socket with phosphor bronze contacts, features multiple density solder eyelet with angle bracket. Jones socket has been utilized for decades and provide a quick, reliable and economical means of solving higher current-carrying capacity needs. Bifurcated bellows socket contact provides four individual flexing surfaces for maximum contact with the blade.
- Polarized to prevent wrong-way insertion
- Socket has recessed twin bellows
- Cable clamps of zinc and clear iridite-plated steel used for strain relief
- 250VAC RMS Maximum operating voltage
- 10A Current rating
- 16mΩ Maximum contact resistance
- Up to +105°C Operating temperature
Applications
Automation & Process Control, Industrial, Medical, Communications & Networking, Test & Measurement, Power Management
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Cadmium Plated Contacts
No. of Rows
2Rows
Product Range
2400 Series
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability