2. Connectors
                                                                                                3. Connector Tools & Accessories
                                                                                                4. Crimp Tools
                                                                                                Imprimer la page

                                                                                                790163-5

                                                                                                Crimp Tool, Ratchet, AMP 26-24AWG Modular Plug Connectors

                                                                                                COMMSCOPE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                COMMSCOPE 790163-5
                                                                                                FabricantCOMMSCOPE
                                                                                                Réf. Fabricant790163-5
                                                                                                Code Commande85W9884
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                COMMSCOPE
                                                                                                FabricantCOMMSCOPE
                                                                                                Réf. Fabricant790163-5
                                                                                                Code Commande85W9884
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Crimp Tool TypeRatchet
                                                                                                For Use WithAMP 26-24AWG Modular Plug Connectors
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The 790163-5 is a PRO-CRIMPER-II hand Crimp Tool for use with AMP 26 to 24AWG modular plug contacts, comes with die set. It features tool assembly which is used to crimp the contacts and the internal and external strain reliefs of the modular plugs, tool frame a stationary jaw and handle, a moving jaw and handle and an adjustable ratchet that ensures full crimping, the tool frame holds the die assembly with an insulation stuffer, wire stuffer, housing support, housing guides and mounting and retaining hardware.

                                                                                                • Intended for occasional use and low volume

                                                                                                Applications

                                                                                                Maintenance & Repair, Industrial, Commercial

                                                                                                Avertissements

                                                                                                Do not cycle hand tool without a die in place, damage to the stripping blades may occur. Do not readjust the ratchet.

                                                                                                Spécifications techniques

                                                                                                Crimp Tool Type

                                                                                                Ratchet

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                AMP 26-24AWG Modular Plug Connectors

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable