2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Test Equipment Cable Assemblies
                      Imprimer la page

                      TEA90-N1S1-1M0

                      Test Cable Assembly, N Plug to SMA Plug Cable, RF Spectrum Analysers, TESTeCON Series

                      CONDUCTRF TEA90-N1S1-1M0
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantCONDUCTRF
                      Réf. FabricantTEA90-N1S1-1M0
                      Code Commande06AC3766
                      Gamme de produitTESTeCON Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 7 semaine(s)

                      Informations produit

                      FabricantCONDUCTRF
                      Réf. FabricantTEA90-N1S1-1M0
                      Code Commande06AC3766
                      Gamme de produitTESTeCON Series
                      Fiche technique

                      Data Sheet

                      Accessory TypeN Plug to SMA Plug Cable
                      For Use WithRF Spectrum Analysers
                      Product RangeTESTeCON Series
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      ConductRF's TESTeCON range is ideal for general lab use, including analyzer testing, but they are equally suitable to be used as jumper cables between system modules & equipment. With two Cable Size options providing variance in Flexibility & Loss. Frequency options from DC to 18GHz. All ConductRF High-Frequency RF Cables are 100% tested and validated for performance during manufacturing.

                      • Operating Frequency DC to 18GHz
                      • Phase Stable
                      • Excellent VSWR
                      • General Hi-Flex Lab Test

                      Spécifications techniques

                      Accessory Type

                      N Plug to SMA Plug Cable

                      Product Range

                      TESTeCON Series

                      For Use With

                      RF Spectrum Analysers

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (3)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Drawing EN

                      Produits associés

                      3 produit(s) trouvé(s)