Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantCONDUCTRF
Réf. FabricantTEA90-S1S1-1M0
Code Commande06AC3768
Gamme de produitTESTeCON Series
Votre numéro de pièce
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 6 semaine(s)
Informations produit
FabricantCONDUCTRF
Réf. FabricantTEA90-S1S1-1M0
Code Commande06AC3768
Gamme de produitTESTeCON Series
Fiche technique
Accessory TypeSMA Plug to SMA Plug Cable
For Use WithRF Spectrum Analysers
Product RangeTESTeCON Series
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
ConductRF's TESTeCON range is ideal for general lab use, including analyzer testing, but they are equally suitable to be used as jumper cables between system modules & equipment. With two Cable Size options providing variance in Flexibility & Loss. Frequency options from DC to 18GHz. All ConductRF High-Frequency RF Cables are 100% tested and validated for performance during manufacturing.
- Operating Frequency DC to 18GHz
- Phase Stable
- Excellent VSWR
- General Hi-Flex Lab Test
Spécifications techniques
Accessory Type
SMA Plug to SMA Plug Cable
Product Range
TESTeCON Series
For Use With
RF Spectrum Analysers
SVHC
No SVHC (25-Jun-2025)
Documents techniques (3)
Produits associés
3 produit(s) trouvé(s)