Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 130,780 $ |
Informations produit
Aperçu du produit
The PJR110A is an Electronic Alternating Relay, designed to replace mechanical style devices used in control applications requiring a duplexing or alternating action of the control circuits to operate pumps, compressors, etc. This is achieved by activating a control switch which is common to one side of the input control voltage. The output contact of the relay(s) change state when this switch is opened (on de-energization of the control circuit). When the control initiate switch is actuated and released or opened, the relay will change state. The next time the initiate switch is actuated and released it will change back to its original state. Two red LED's located on the top of the dust resistant enclosure provide the status of the relay.
- 8-pin Plug-in mounting
- Duplex alternating control
- Externally controlled
- 30ms Minimum pulse
Applications
Industrial, Motor Drive & Control
Spécifications techniques
SPDT
10A
Socket
250V
Quick Connect
Silver Cadmium Oxide
No SVHC (21-Jan-2025)
110VAC
JR Series
-
Alternating Load
250V
-
Documents techniques (1)
Produits de remplacement pour PJR110A
1 produit trouvé
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit