2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Reed Relays
                                                                                                  Imprimer la page

                                                                                                  DAT70515F-HR

                                                                                                  Reed Relay, Tungsten, SPST-NO, 5 VDC, D-HR Series, Through Hole, 16 ohm, 2 A

                                                                                                  SENSATA / CYNERGY3
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SENSATA / CYNERGY3 DAT70515F-HR
                                                                                                  FabricantSENSATA / CYNERGY3
                                                                                                  Réf. FabricantDAT70515F-HR
                                                                                                  Code Commande41Y0877
                                                                                                  Gamme de produitD-HR Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 11 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+204,780 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 20
                                                                                                  Multiple: 20
                                                                                                  4 095,60 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  SENSATA / CYNERGY3
                                                                                                  FabricantSENSATA / CYNERGY3
                                                                                                  Réf. FabricantDAT70515F-HR
                                                                                                  Code Commande41Y0877
                                                                                                  Gamme de produitD-HR Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Contact ConfigurationSPST-NO
                                                                                                  Coil Voltage5VDC
                                                                                                  Product RangeD-HR Series
                                                                                                  Relay MountingThrough Hole
                                                                                                  Coil Resistance16ohm
                                                                                                  Switching Current Max2A
                                                                                                  Switching Voltage Max10kV
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Aperçu du produit

                                                                                                  The DAT70515F-HR from Cynergy3 is a high insulation resistance, high voltage reed relay with PCB mount and coil with flying lead HV connection. It has a very high isolation voltage of up to 15KV and it is achieved through the use of this high vacuum reed switch with tungsten contacts. This relay suitable for high reliability applications such as cardiac defibrillators, test equipment and high voltage power supplies. The tungsten contacts can switch higher voltages.

                                                                                                  • Contact configuration is SPST-NO
                                                                                                  • Coil voltage is 5VDC
                                                                                                  • Minimum insulation resistance is 1x10^14ohm
                                                                                                  • Maximum contact resistance is 250mohm
                                                                                                  • Switching voltage is 10KVDC/AC peak, switching current is 2A, carry current is 2A
                                                                                                  • Switching power is 50W
                                                                                                  • Coil resistance is 16ohm
                                                                                                  • Operating temp range from -20°C to +70°C
                                                                                                  • Isolation between contact/coil is 17KV
                                                                                                  • Ideal for sensitive test and measurement circuits which require low leakage current losses

                                                                                                  Applications

                                                                                                  Industrial, Test & Measurement

                                                                                                  Spécifications techniques

                                                                                                  Contact Configuration

                                                                                                  SPST-NO

                                                                                                  Product Range

                                                                                                  D-HR Series

                                                                                                  Coil Resistance

                                                                                                  16ohm

                                                                                                  Switching Voltage Max

                                                                                                  10kV

                                                                                                  Coil Voltage

                                                                                                  5VDC

                                                                                                  Relay Mounting

                                                                                                  Through Hole

                                                                                                  Switching Current Max

                                                                                                  2A

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Documents techniques (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2020)