Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantSENSATA / CYNERGY3
Réf. FabricantDAT71215F-HR
Code Commande41Y0881
Gamme de produitD-HR Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 14 semaine(s)
| Quantité | Prix |
|---|---|
| 10+ | 176,560 $ |
| 25+ | 174,770 $ |
| 50+ | 172,990 $ |
| 100+ | 171,200 $ |
| 250+ | 169,420 $ |
Prix pour :Each
Minimum: 20
Multiple: 20
3 531,20 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantSENSATA / CYNERGY3
Réf. FabricantDAT71215F-HR
Code Commande41Y0881
Gamme de produitD-HR Series
Fiche technique
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeD-HR Series
Relay MountingThrough Hole
Coil Resistance95ohm
Switching Current Max2A
Switching Voltage Max10kV
SVHCNo SVHC (25-Jun-2020)
Aperçu du produit
The DAT71215F-HR from Cynergy3 is a high insulation resistance, high voltage reed relay with PCB mount and coil with flying lead HV connection. It has a very high isolation voltage of up to 15KV and it is achieved through the use of this high vacuum reed switch with tungsten contacts. This relay suitable for high reliability applications such as cardiac defibrillators, test equipment and high voltage power supplies. The tungsten contacts can switch higher voltages.
- Contact configuration is SPST-NO
- Coil voltage is 12VDC
- Minimum insulation resistance is 1x10^14ohm
- Maximum contact resistance is 250mohm
- Switching voltage is 10KVDC/AC peak, switching current is 2A, carry current is 2A
- Switching power is 50W
- Coil resistance is 95ohm
- Operating temp range from -20°C to +70°C
- Isolation between contact/coil is 17KV
- Ideal for sensitive test and measurement circuits which require low leakage current losses
Applications
Industrial, Test & Measurement
Spécifications techniques
Contact Configuration
SPST-NO
Product Range
D-HR Series
Coil Resistance
95ohm
Switching Voltage Max
10kV
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
2A
SVHC
No SVHC (25-Jun-2020)
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2020)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit