Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 1 994,600 $ |
5+ | 1 852,140 $ |
10+ | 1 722,620 $ |
Informations produit
Produits de remplacement pour M22520/2-01
1 produit trouvé
Aperçu du produit
The AFM8 is an Adjustable Crimp Tool for most of the miniature and sub-miniature connector types that are so widely used in electronic systems. The AFM8 meets the need for a miniature tool accommodating wire sizes 20 through 32AWG. The AFM8 gives a Mil-Standard 8 impression crimp, which assures maximum tensile strength. The cycle controlled precision ratchet assures consistently accurate crimps every time. The tool frame has a built-in 8 step selector knob for ease in dialing the correct crimp depth setting for the wire being used. The data plate on each positioner designates which contacts the positioner accommodates for its wire size and indicates selector position.
- Double action ratchet and cannot be opened without completing the cycle
- Positioner is easily removed and changed, it can adapt tool frame to a particular application
- Lower range
Applications
Maintenance & Repair, Defence, Military & Aerospace
Avertissements
Do not immerse tools in cleaning solution. Do not spray oil in to tool to lubricate. Do not attempt to disassemble tool or make repairs.
Spécifications techniques
Hand
-
Amphenol MotionGrade M23 & M40 Series 32-20AWG Contacts
No SVHC (21-Jan-2025)
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit