2. Batteries & Chargers
                                                                                                  3. Batteries - Rechargeable
                                                                                                  Imprimer la page

                                                                                                  BATT6R

                                                                                                  Rechargeable Battery, 4.8 V, Nickel Metal Hydride, 600 mAh, Pressure Contact, 1

                                                                                                  DANTONA INDUSTRIES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  DANTONA INDUSTRIES BATT6R
                                                                                                  FabricantDANTONA INDUSTRIES
                                                                                                  Réf. FabricantBATT6R
                                                                                                  Code Commande14N3856
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 2 semaine(s)

                                                                                                  Informations produit

                                                                                                  DANTONA INDUSTRIES
                                                                                                  FabricantDANTONA INDUSTRIES
                                                                                                  Réf. FabricantBATT6R
                                                                                                  Code Commande14N3856
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Battery Voltage4.8V
                                                                                                  Battery TechnologyNickel Metal Hydride
                                                                                                  Battery Capacity600mAh
                                                                                                  Battery Size Code-
                                                                                                  External Diameter-
                                                                                                  External Height-
                                                                                                  Battery TerminalsPressure Contact
                                                                                                  External Width-
                                                                                                  Pack Quantity1
                                                                                                  External Depth-
                                                                                                  Battery Type / Size-
                                                                                                  Weight-
                                                                                                  Battery IEC Code-
                                                                                                  Battery NEDA Code-
                                                                                                  Battery Compliance-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  The BATT6R is a 4.8V/600mAh Rechargeable Battery features a nickel metal hydride technology and pressure contact terminals. Quality replacement FRS radio batteries.

                                                                                                  Applications

                                                                                                  RF Communications

                                                                                                  Spécifications techniques

                                                                                                  Battery Voltage

                                                                                                  4.8V

                                                                                                  Battery Capacity

                                                                                                  600mAh

                                                                                                  External Diameter

                                                                                                  -

                                                                                                  Battery Terminals

                                                                                                  Pressure Contact

                                                                                                  Pack Quantity

                                                                                                  1

                                                                                                  Battery Type / Size

                                                                                                  -

                                                                                                  Battery IEC Code

                                                                                                  -

                                                                                                  Battery Compliance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Battery Technology

                                                                                                  Nickel Metal Hydride

                                                                                                  Battery Size Code

                                                                                                  -

                                                                                                  External Height

                                                                                                  -

                                                                                                  External Width

                                                                                                  -

                                                                                                  External Depth

                                                                                                  -

                                                                                                  Weight

                                                                                                  -

                                                                                                  Battery NEDA Code

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable