| Quantité | Prix |
|---|---|
| 1+ | 68,000 $ |
| 170+ | 64,770 $ |
| 340+ | 61,690 $ |
Informations produit
Aperçu du produit
DRL-24V120W1ENA is a Delta’s LYTE II DIN rail power supply which is designed for cost sensitive users who need to fulfill essential features needed for many general industrial applications, without compromising on quality and reliability. It can operate in constant current mode, making it suitable for inductive and capacitive loads. The product is certified according to safety standards IEC/EN/UL 62368-1. Electromagnetic radiated and conducted emissions are compliant to heavy industrial EN 61000-6-4 class B Emission standard and EN 61000-6-2 immunity standard. The product comply with environmental protection requirements as per RoHS directive. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine, process, factory automation.
- Input voltage range from 90 to 264VAC, typical efficiency at 100% load is 88.5% at 230VAC
- Rated output voltage is 24VDC, rated output current is 5A, rated output power is 120W (max)
- Single phase, no DC OK relay contact, with coating
- Universal AC input voltage range
- Built-in constant current circuit for reactive loads, high power density
- Reduced no-load power consumption
- Compliance with DOE VI energy standard, compliance to SEMI F47 at 200VAC
- Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
- Operating temperature range from -30°C to +70°C (-40°C cold start)
- Dimension is (H x W x D) 4.87 x 1.18 x 4.60inch
Spécifications techniques
ITE & Laboratory
120W
5A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
24V
-
-
-
90V AC to 264V AC
LYTE DRL-120W Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit