2. Power Supplies
                                                                                                  3. Power Supply Accessories
                                                                                                  Imprimer la page

                                                                                                  DRR 20N

                                                                                                  Redundancy Module, 20A, AC-DC Power Supplies, Metal Case without Class I, Div 2

                                                                                                  DELTA ELECTRONICS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  DELTA ELECTRONICS DRR 20N
                                                                                                  FabricantDELTA ELECTRONICS
                                                                                                  Réf. FabricantDRR 20N
                                                                                                  Code Commande48AK9997
                                                                                                  Gamme de produitCliQ II Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 54 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+78,410 $
                                                                                                  600+74,680 $
                                                                                                  1200+71,130 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 120
                                                                                                  Multiple: 120
                                                                                                  9 409,20 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  DELTA ELECTRONICS
                                                                                                  FabricantDELTA ELECTRONICS
                                                                                                  Réf. FabricantDRR 20N
                                                                                                  Code Commande48AK9997
                                                                                                  Gamme de produitCliQ II Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Product RangeCliQ II Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  DRR 20N is a delta’s CliQ II redundancy module offer a variable input and output voltage from 22VDC to 60VDC. It can operate over a wide temperature range of -40°C to -80°C. The state-of-the-art design is made to withstand harsh industrial environments. The rugged, compact aluminum case is shock and vibration resistant according to IEC 60068-2 standard. Due to the wide input and output voltage range from 22VDV to 60VDC, the redundancy modules are able to support power supply in parallel operation. This module have an alarm relay contact as an indicator. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes machine, process automations and renewable lighting.

                                                                                                  • Typical rated output voltage is Vin-0.65V, rated output current is 20A
                                                                                                  • Metal case, without class I, div
                                                                                                  • Typical efficiency is >97%
                                                                                                  • Built-in 2 channel DC OK signal and alarm relay contact, support N+1 redundancy connection
                                                                                                  • Hazardous locations approval to ATEX and class I, div 2
                                                                                                  • Conformal coating on PCBAs to protect against common dust and chemical pollutants
                                                                                                  • Certified according to IEC/EN/UL 62368-1
                                                                                                  • Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
                                                                                                  • Operating temperature range from -40°C to +80°C
                                                                                                  • Dimensions (L x W x D) is 4.76 x 1.97 x 4.81inch

                                                                                                  Spécifications techniques

                                                                                                  Product Range

                                                                                                  CliQ II Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex