Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0412EN-ECopy
Newark Part No.26AJ4858
Product RangePFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 250+ | $21.440 |
Price for:Each
Minimum: 288
Multiple: 288
$6,174.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0412EN-ECopy
Newark Part No.26AJ4858
Product RangePFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Flow Rate - Imperial38CFM
Flow Rate - Metric1.076m³/min
Air Flow - CFM38CFM
Noise Rating70.5dBA
Power Rating31.2W
Rated Speed32500rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating4A
IP Rating-
Air Flow - m3/min1.076m³/min
Product RangePFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.076m³/min
Noise Rating
70.5dBA
Rated Speed
32500rpm
Current Rating
4A
Air Flow - m3/min
1.076m³/min
SVHC
To Be Advised
Voltage Type
DC
Supply Voltage
12VDC
External Depth
28mm
Flow Rate - Imperial
38CFM
Air Flow - CFM
38CFM
Power Rating
31.2W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Product Range
PFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate