Quantité | Prix |
---|---|
50+ | 67,120 $ |
100+ | 63,580 $ |
250+ | 61,630 $ |
Informations produit
Aperçu du produit
PJT-15V100WBAA is a PJT open frame power supply. The single output products are designed with small standard industrial foot prints at 3” x 5”. The highly efficient convection cooling designs enable optimum thermal management for high power efficiency. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine, factory automation, test and measurement. It is certified for safety standard according to IEC/EN/UL 62368-1 and for EMI standard according to EN/BS EN 55032, class B. Application includes building, machine, factory automation, test and measurements.
- Input voltage range from 90 to 264VAC, rated output voltage is 15VDC
- Rated output current is 6.67A, output power is 100W
- Typical efficiency at 100% load is 87.5% (115VAC, 230VAC)
- JST connector (connector)
- Universal AC input voltage
- Low leakage current <lt/> 0.1mA
- High MTBF <gt/> 700,000 hrs as per telcordia SR-332
- Operating temperature range from -10°C to +70°C (surrounding air temperature)
- Dimension (L x W x H) is 5 x 3 x 1.22inch
Spécifications techniques
ITE
-
90V AC to 264V AC
15V
-
-
-
PJT Series
1 Output
100W
Fixed
6.67A
-
-
-
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit