| Quantité | Prix |
|---|---|
| 100+ | 76,000 $ |
| 250+ | 73,410 $ |
Informations produit
Aperçu du produit
PMC-12V150W1BL is a delta’s PMC series of panel mount power supply. It offers a nominal output voltage of 12V. It includes highly dependable minimum hold-up time. The state-of-the-art design is made to withstand harsh industrial environments. What makes the product stands out from the crowd is its lightweight full aluminum body design, which can withstand shock and vibration according to IEC60068-2. This also offers overvoltage and overload protection. Using a wide input voltage range design, it is compatible worldwide. The input also includes DC operating voltage from 125 to 375VDC(85 to 264VAC). It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine, process, factory automation, LED lighting, test and measurements.
- Rated output current is 12.50A, output power is 150W
- Efficiency at 100% load is > 87% at 115VAC, > 88% at 230VAC
- Single phase, with PFC, front face connector type (options)
- Full Aluminum casing for light weight and corrosion resistant handling
- High MTBF > 700,000 hrs. as per telcordia SR-332
- IP 20 compliant
- Certified according to IEC/EN/UL 62368-1
- Operating temperature range from -10°C to +70°C
- Dimensions (L x W x D) is 7.01 x 3.82 x 1.50inch
Spécifications techniques
ITE
150W
12.5A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
12V
-
-
-
85V AC to 264V AC
PMC Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit