Quantité | Prix |
---|---|
1+ | 44,090 $ |
500+ | 41,980 $ |
1000+ | 39,980 $ |
Informations produit
Aperçu du produit
USVI-100024FR1 is a USVI-RDL series LED driver. The fixed output voltage LED driver is suitable for refrigerated display lighting, retail display lighting and linear accent lighting applications. This driver is global approbations and certifications SELV 24V output, which ensures safety even if wiring or LED boards was damaged. Installation friendly by designing drivers for class I and class II systems. Moreover, energy savings can be carried out through high efficiency rate to meet 2021 ErP regulations, and best EMC performance was also taken into consideration in product developing. This is meticulously designed and rigorously tested to work under various refrigeration display lighting conditions. Ultimate robustness, offering peace of mind and lower maintenance costs for customers. It includes over voltage, overload, overcurrent, short circuit, over temperature protection. Approved by UL 8750, class P, type HL. Output meet class 2 of UL1310. Application includes LED lighting.
- Input voltage range from 108 to 305VAC
- Output power is 100W, rated output current range from 4.00A, 1 output channel
- Typical efficiency is 90% (230VAC, 100% load typical and tested after 30 minutes warm up)
- Constant current design, class 2 output
- Multi-channel output and independent operating
- Dry & damp location rated for signage application
- Metal sheet casing, white color, fixed output
- Ambient operating temperature range from -40°C to +55°C
- Dimension is (L x W x D) 9.50 x 1.70 x 1.18inch
Spécifications techniques
Household, LED Lighting
24V
Constant Voltage
305V
To Be Advised
100W
4A
108V
USVI Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit