Informations produit
Aperçu du produit
Desco Ground Hub continuous monitor confirms the integrity of the resistance path from the common ground point to electrical ground. It is designed in accordance with ESD TR 12-01 to “monitoring equipment ground connections.” When the Ground Hub Continuous Monitor is plugged into an AC outlet, the green LED illuminates when both the outlet’s wiring is correct and the path to equipment ground via the equipment grounding conductor is intact. The monitor provides 12 verified ground points when in PASS condition. The red LED illuminates when either the outlet’s wiring is incorrect or the path to equipment ground is defective.
- 120VAC voltage
- North America plug
Contenu
1 x ground hub monitor, 6 x 10-32 x 1/4" screws, 6 x #10 split washers, 1 x certificate of calibration.
Spécifications techniques
Ground Hub Continuous Monitor
No SVHC (08-Jul-2021)
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit