2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Static Charge Monitors
                      Imprimer la page

                      19662

                      ESD Tester, Workstation Monitor for 2 Operator and 2 Work Surface

                      DESCO 19662
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantDESCO
                      Réf. Fabricant19662
                      Code Commande52AH0137
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 6 semaine(s)
                      QuantitéPrix
                      1+432,090 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      432,09 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantDESCO
                      Réf. Fabricant19662
                      Code Commande52AH0137
                      Fiche technique

                      Data Sheet

                      Product TypeWorkstation Monitor for 2 Operator and 2 Work Surface
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Aperçu du produit

                      19662 dual-wire dual operator monitor has two operators and two ESD work surfaces eliminating the need for periodic testing and record keeping of wrist straps. The dual-wire dual operator monitor uses low-voltage steady state DC continuous-loop technology to continuously monitor (versus pulsed or intermittent) dual-wire wrist strap functionality. Independent audio and visual alarm conditions identify the status of the work surfaces and operators. Two operator remotes with 10 foot cables are included for use at adjacent workstations. Each monitor is calibrated with accepted procedures and standards traceable to the National Institute of Standards and Technology (NIST) and includes a NIST certificate.

                      • Dual conductor resistance technology
                      • Adjustable 5V or 8V operator test voltage
                      • Adjustable (10 or 35megohms) operator upper test limits
                      • <1 second alarm response time
                      • Replaceable operator remote terminals
                      • Calibration verification
                      • 100-240VAC power adapter with interchangeable plugs

                      Contenu

                      1 x dual-wire dual operator monitor, 1 x power adapter 12VDC with interchangeable plugs(North America, UK/Asia, Europe), 2 x operator remotes with attached cables (1 Black, 1 White), 2 x white mat monitor cords, 1 x monitor ground cord, 1 x certificate of calibration.

                      Spécifications techniques

                      Product Type

                      Workstation Monitor for 2 Operator and 2 Work Surface

                      SVHC

                      No SVHC (08-Jul-2021)

                      Product Range

                      -

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      3 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (08-Jul-2021)