| Quantité | Prix |
|---|---|
| 1+ | 149,370 $ |
Informations produit
Aperçu du produit
65140 is a 0.080" thick, Statfree® B2 Plus dissipative 2-layer ESD worksurface mat. It is designed to provide a path to ground and eliminate static charge generation when used as a worksurface table mat, shelf liner, and cart liner. The surface resistance (1 x 10^6 to < 1 x 10^9 ohms Rtt) of the color top layer meets ANSI/ESD S20.20 worksurface required limit and recommendation of ANSI/ESD S4.1 for contact with ESD susceptible items. The more conductive (< 1 x 10^6 Rtt) bottom black layer reduces the resistance to ground (Rtg) from the top of the surface to the groundable point and allows the mats to be used with continuous monitors.
- Reinforced vinyl compound material
- 0.08'' x 24'' x 48'' size
- Dark blue mat
Spécifications techniques
2 Layer Dissipative Mat Roll
Vinyl
24"
609.6mm
Statfree B2 Plus Series
Blue
No Grounding Hardware Included
48"
1.22m
No SVHC (08-Jul-2021)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit