Quantité | Prix |
---|---|
1+ | 665,420 $ |
Informations produit
Aperçu du produit
SPP3 is a SPP series concentric pen probe kit. It works with most megohm meters, electrometers, and other high potential resistance meters in most resistance kits for measuring surface resistance and volume resistance of materials with physical dimensions too small for regular concentric ring or other probes. The size, portability and construction make these probes convenient for auditing small samples of materials in the field and yet its design specifications makes this instrument precision enough for laboratory environments. It uses spring loaded electrodes with conductive rubber boots to ensure intimate contact with hard/irregular surfaces and reduce contact resistance. All electrodes are field replaceable, spring-loaded, pogo-pin type ATE-quality probes that are made of beryllium copper with minimum 60 micro-inch hard gold.
- Probe end color is black, black ABS dielectric material
- Nickle/silver, gold plated contact, conductive rubber contact boot
- 0.100inch contact probe diameter, 2.90Oz preload spring force (ea.)
- 0.25inch maximum force
- Minimum sample size is 0.350inch
- ASTM-D-257 test methods
- 8.5inch long including cap
- Probe body diameter is 0.50inch
Contenu
1 x each pen probe body, Concentric pogo pin probes, 2 x each conductive rubber boot/ring, 1 x each BNC-to-banana adapter, 1 x each large and 2 x each small spare pogo pin probes, 1 x each spare conductive rubber boot and ring.
Spécifications techniques
Pen Probe Body, Concentric Pogo Pin Probes, Rubber Boot/Ring, Adaptor, Spare Probes, Spare Boot/Ring
No SVHC (08-Jul-2021)
SPP Series
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit