2. Connectors
                                                                                                  3. Circular Connectors & Components
                                                                                                  4. Circular Connector Contacts
                                                                                                  Imprimer la page

                                                                                                  6862-201-22278

                                                                                                  Circular Connector Contact, Machined, Common Contact System, Socket, Crimp, 22 AWG, 26 AWG

                                                                                                  DEUTSCH - TE CONNECTIVITY
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  DEUTSCH - TE CONNECTIVITY 6862-201-22278
                                                                                                  FabricantDEUTSCH - TE CONNECTIVITY
                                                                                                  Réf. Fabricant6862-201-22278
                                                                                                  Code Commande99K0275
                                                                                                  Gamme de produitCommon Contact System
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  DEUTSCH - TE CONNECTIVITY
                                                                                                  FabricantDEUTSCH - TE CONNECTIVITY
                                                                                                  Réf. Fabricant6862-201-22278
                                                                                                  Code Commande99K0275
                                                                                                  Gamme de produitCommon Contact System
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Product RangeCommon Contact System
                                                                                                  Contact GenderSocket
                                                                                                  Contact Termination TypeCrimp
                                                                                                  Wire Size AWG Max22AWG
                                                                                                  Wire Size AWG Min26AWG
                                                                                                  For Use WithDeutsch IMC Series Circular Industrial Micro Connectors
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  Contact MaterialCopper Alloy
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Aperçu du produit

                                                                                                  The 6862-201-22278 is a Crimp Contact for use with IMC series circular industrial micro connectors, socket type, 26 to 22AWG type. Gold-plated copper alloy for high reliability, extended life and superior conductivity. Closed entry sockets for proper alignment and resistance to probe damage.

                                                                                                  • 5A Current rating
                                                                                                  • 750VAC (RMS) Voltage rating
                                                                                                  • Insertable and removable for easy assembly and maintenance
                                                                                                  • 2.3mm Engagement for electrical circuit integrity

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Spécifications techniques

                                                                                                  Product Range

                                                                                                  Common Contact System

                                                                                                  Contact Termination Type

                                                                                                  Crimp

                                                                                                  Wire Size AWG Min

                                                                                                  26AWG

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Contact Gender

                                                                                                  Socket

                                                                                                  Wire Size AWG Max

                                                                                                  22AWG

                                                                                                  For Use With

                                                                                                  Deutsch IMC Series Circular Industrial Micro Connectors

                                                                                                  Contact Material

                                                                                                  Copper Alloy

                                                                                                  Documents techniques (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non
                                                                                                  Conforme à la norme RoHS Phthalates:Non
                                                                                                  SVHC :No SVHC (07-Nov-2024)