2. Connectors
                      3. Automotive Connectors & Components
                      4. Automotive Connector Housings
                      Imprimer la page

                      2600023-1

                      Automotive Connector Housing, DT-XT Series, Plug, 2 Positions

                      Date/Lot Code

                      DEUTSCH - TE CONNECTIVITY 2600023-1
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantDEUTSCH - TE CONNECTIVITY
                      Réf. Fabricant2600023-1
                      Code Commande55AJ2035
                      Gamme de produitDT-XT Series
                      Découvrez tous les documents techniques
                      910 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      Disponible jusqu à épuisement du stock
                      QuantitéPrix
                      1+0,755 $
                      10+0,755 $
                      25+0,755 $
                      50+0,755 $
                      100+0,755 $
                      500+0,755 $
                      1000+0,755 $
                      2500+0,755 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      0,76 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantDEUTSCH - TE CONNECTIVITY
                      Réf. Fabricant2600023-1
                      Code Commande55AJ2035
                      Gamme de produitDT-XT Series
                      Product RangeDT-XT Series
                      GenderPlug(Voir les connecteurs associés)
                      No. of Positions2Positions
                      For Use WithAMP DT-XT Series Automotive Socket Contacts
                      Connector Body MaterialNylon (Polyamide), Glass Filled Body
                      IP Rating-
                      Voltage Rating-
                      Current Rating-
                      SVHCNo SVHC (08-Jul-2021)

                      Aperçu du produit

                      TE Connectivity´s (TE) DT-XT connectors are a new extension of the DT connector portfolio that features innovative, high-performance sealing technology for all your commercial vehicle applications even in the harshest environmental conditions. DT-XT connectors offer increased flexibility, improved tear resistance and seal positioning with advanced sealing materials and covalent bonds. With the integrated locking feature, the connection system ensures secure mating and unmating of connectors. Finger grips on the locking mechanism provide a ribbed surface that makes it easier to connect, disconnect and release, even when fingers are wet, dirty or oily. Allows flexible cable exits and movements and protect against damage during insertion or removal of the terminal with snap-in HCR (High consistency rubber) seals. Ensures secure mating and unmating of connectors with strong interlock formed by covalent bonding between thermoplastic plug housing and the Liquid Silicone Rubber (LSR) seal.

                      • 2CCT black plug with small seal
                      • Offers greater flexibility and improved tear resistance with advanced sealing materials
                      • Provides high sealing requirements for harsh environments
                      • Prevents electrical failures in critical wiring applications
                      • Protects the rear seal against water ingress with integrated rear covers on the DT-XT housings
                      • Prevents mismating of connectors
                      • Simplify the assembly with housings available in various colour codes

                      Spécifications techniques

                      Product Range

                      DT-XT Series

                      No. of Positions

                      2Positions

                      Connector Body Material

                      Nylon (Polyamide), Glass Filled Body

                      Voltage Rating

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Gender

                      Plug

                      For Use With

                      AMP DT-XT Series Automotive Socket Contacts

                      IP Rating

                      -

                      Current Rating

                      -

                      Documents techniques (3)

                      Drawing EN

                      Product Change Notice EN

                      EOL Notices EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (08-Jul-2021)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit

                      Traçabilité des produits

                      Date/Lot Code