| Quantité | Prix |
|---|---|
| 1+ | 6,510 $ |
| 10+ | 6,270 $ |
| 25+ | 6,060 $ |
| 50+ | 5,900 $ |
| 100+ | 5,740 $ |
| 250+ | 5,620 $ |
| 500+ | 5,510 $ |
Informations produit
Aperçu du produit
The DTM06-08SA-EE04 is a 8-way environmentally sealed Connector Housing designed specifically for cable to cable applications. The DT connector housing is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture. Contact insertion and removal does not require any special tools. Contacts are retained in locked position by dielectric fingers which are moulded as an integral part of the housing. Secondary wedgelocks are assembled at the mating interfaces to ensure contact positioning.
- E004 modification changes connector body colour to black
- IP67 Protection rating
- -55 to +125°C Operating temperature range
Applications
Automotive
Spécifications techniques
DTM
8Positions
Nylon (Polyamide), Glass Filled Body
IP68
7.5A
Plug
DT Series Socket Contacts
IP68
250V
Decamethylcyclopentasiloxane (21-Jan-2025)
Documents techniques (4)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit