Informations produit
Aperçu du produit
The IMC26-2212X from Deutsch is a IMC 200 series 12 position circular connector in-line plug with shell size 12. The industrial micro connector (IMC) series are unsealed connectors constructed from ultem, a high temperature and corrosion resistant composite material. They have bayonet style lock coupling mechanism and withstand heat, dust and moisture. To create an environmental seal and to achieve IP67 rating, the addition of back fitting and adhesive is required. This connector is ideal for applications where space is of key concern.
- Compact design
Applications
Industrial, Automation & Process Control, Medical
Spécifications techniques
Circular Industrial
Cable Mount Plug
Crimp Pin / Socket - Contacts Not Supplied
PEI (Polyetherimide) Body
Copper Alloy
To Be Advised
IMC 200 Series
12Contacts
Bayonet
-
Gold
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit