Informations produit
Aperçu du produit
The HD30 series Connector is constructed from a metal shell developed to meet the needs of the heavy duty equipment and transportation industries. The HD30 features include quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals and a rear insertion/rear removal contact system. It is designed specifically for the truck, bus and off-highway industry, the HD30 series are heavy-duty environmentally sealed multi-pin circular connector. It is available in metal or thermoplastic housings and this connector offers multiple pin configurations that accept contact sizes 4 through 20.
- Silicone rubber grommet
- Thermoplastic insert retainer
- Aluminium plug coupling ring and shell
- In-line or flange mount
- Coupling ring for mating
Applications
Industrial
Spécifications techniques
HD30 Series
47Contacts
-
Octamethylcyclotetrasiloxane
Cable Mount Receptacle
Bayonet
Copper Alloy
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit