| Quantité | Prix |
|---|---|
| 1+ | 14,930 $ |
| 100+ | 12,600 $ |
| 250+ | 11,720 $ |
| 500+ | 11,040 $ |
| 1000+ | 10,510 $ |
Aperçu du produit
DFR0119 is a mini stereo amplifier. It is a fully functional, two-channel audio amplifier and comes with electric switcher. It has left and right channels which can realize stereo surround sound. The module has a mini body and 2mm pin pitch, convenient to be embedded into any device. Using a Stereo Enclosed Speaker (FIT0502), you can directly control the audio amplifier without programming. The mini audio stereo amplifier has two modes: sleeping and working modes. When pin “SW” is Low (0V), the amplifier’s bias circuit will be closed, then the module goes into sleep mode, while when pin “SW” is High (5V), the working mode enables. The audio stereo amplifier is in working mode by default (the pin is unconnected). This mini audio stereo amplifier can be used in robot voice systems, DIY music boxes and sound modifications.
- Power supply of 3.6-5.5V DC (do not apply over 5.5V, it might damage the chip)
- Output power: 3W+3W (4ohm)
- Efficiency is greater than 90%
- 0.61inch x 0.94inch size
Spécifications techniques
-
Amplifier
3W Mini Audio Stereo Amplifier Module
No SVHC (04-Feb-2026)
-
Stereo Audio Amplifier
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit