2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                Imprimer la page

                                                                                                DFR1216

                                                                                                EXPANSION BOARD,UNIHIKER K10MICRO:BIT

                                                                                                DFROBOT
                                                                                                DFROBOT DFR1216
                                                                                                DFROBOT DFR1216
                                                                                                DFROBOT DFR1216
                                                                                                DFROBOT DFR1216
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantDFROBOT
                                                                                                Réf. FabricantDFR1216
                                                                                                Code Commande73AM7074
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 14 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+34,430 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                34,43 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DFROBOT
                                                                                                FabricantDFROBOT
                                                                                                Réf. FabricantDFR1216
                                                                                                Code Commande73AM7074
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeExpansion Board
                                                                                                For Use WithUNIHIKER K10 and micro:bit Boards
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                DFR1216 is a multi function expansion board for UNIHIKER K10 and micro:bit (Power & Motion). This is an all-in-one solution designed to unlock the full potential of UNIHIKER K10 projects. It directly addresses common hurdles by integrating a powerful motor driver, a portable power supply system, and extensive I/O expansion onto a single, compact platform. It empowers your creations with a 4-channel DC motor driver, 6 dedicated servo ports, an onboard 18650 battery holder, and LEGO-compatible mounting for ultimate versatility. This expansion board is engineered for building mobile robots, interactive prototypes, and other complex projects that require advanced control and complete mobility.

                                                                                                • Integrated robotics driver & power management
                                                                                                • Solve power supply issues and rich I/O and peripheral expansion
                                                                                                • User-friendly & protective design
                                                                                                • 3.3V DC operating voltage and 5V DC USB-C interface input voltage
                                                                                                • GPIO extension: 3.3V GPIO from main board edge connector x8, 5V I2C, Servo interface x6
                                                                                                • GPIO: 5V ultrasonic sensor (Trig-Echo), 3.3V Digital/Analog/OneWire GPIO x6, 3.3V I2C x3
                                                                                                • DC motor terminal block x4 and HY2.0 4-pin interface x1 (power for UNIHIKER M10)
                                                                                                • 3.7V, 18650 battery holder
                                                                                                • On-board components: RGB LED (WS2812) x2, IR emitter x1 and IR receiver x1
                                                                                                • Dimension is 65 x 88mm

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                Expansion Board

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                UNIHIKER K10 and micro:bit Boards

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer