2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Daughter Boards & Modules - Other Embedded Computers
                                                                                                Imprimer la page

                                                                                                DFR1249

                                                                                                Expansion Board, LattePanda IOTA Boards

                                                                                                DFROBOT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DFROBOT DFR1249
                                                                                                DFROBOT DFR1249
                                                                                                DFROBOT DFR1249
                                                                                                DFROBOT DFR1249
                                                                                                FabricantDFROBOT
                                                                                                Réf. FabricantDFR1249
                                                                                                Code Commande73AM7085
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 17 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+19,750 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                19,75 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DFROBOT
                                                                                                FabricantDFROBOT
                                                                                                Réf. FabricantDFR1249
                                                                                                Code Commande73AM7085
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core Number-
                                                                                                Silicon Family Name-
                                                                                                For Use WithLattePanda IOTA Boards
                                                                                                Kit ContentsM.2 4G LTE Expansion Board, M2 Hex Standoff, M2 Screws x2, M2 Washers x4, User Manual
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                DFR1249 is a LattePanda IOTA M.2 4G LTE expansion board (4G module not included). It is a dedicated hardware adapter designed to seamlessly integrate 4G LTE mobile network capabilities with the LattePanda IOTA single-board computer. By providing a standard M.2 B-Key interface, it allows for the installation of a compatible cellular module, enabling robust and reliable connectivity in locations without Wi-Fi access. Key features include its plug-and-play design tailored for the LattePanda IOTA and broad compatibility with standard 3042-size M.2 4G modules. This M.2 4G adapter is engineered for applications requiring constant or remote connectivity, such as mobile robotics, smart IoT gateways, and in-vehicle devices. Suitable for 4G-connected mobile rover, remote IoT gateway, cellular failover for critical systems, in-vehicle Dashcam & GPS tracker application.

                                                                                                • Seamless integration with LattePanda IOTA
                                                                                                • Support for standard M.2 B-Key 4G modules
                                                                                                • Host interface: USB 2.0 (connected via 2.54mm 4-Pin header to LattePanda IOTA)
                                                                                                • Module interface: M.2 B-Key slot and nano-SIM card slot
                                                                                                • Compatible module: USB2.0 protocol, 3042 (30.0mm × 42.0mm)
                                                                                                • Mounting method: screw fixation + pin header insertion
                                                                                                • Board dimension is 52mm x 32.5mm

                                                                                                Contenu

                                                                                                M.2 4G LTE expansion board, M2 hex standoff, M2 screws x2, M2 washers x4, User manual.

                                                                                                Remarques

                                                                                                Expansion board is a hardware interface adapter board only. It does not include 4G LTE module, SIM card or antenna. Users must separately purchase and install components that meet the specified requirements to enable 4G functionality. Designed ONLY for LattePanda IOTA. Do not use with other boards.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                M.2 4G LTE Expansion Board, M2 Hex Standoff, M2 Screws x2, M2 Washers x4, User Manual

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                For Use With

                                                                                                LattePanda IOTA Boards

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (04-Feb-2026)